text.skipToContent text.skipToNavigation

Manufacturer Part #

SC628ANR

SC Series 2.9 kHz 7.5 V 4-30 mA 80 dB Panel Mount Buzzer Indicator

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory SC628ANR - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 80dB
Rated Voltage: 6V to 28V
Frequency: 2.9kHz
Dimension: H  35.54mm x D  42.98mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,610
Factory Lead Time:
5 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$2,283.60
USD
Quantity
Unit Price
1
$59.94
3
$59.12
5
$58.75
20
$57.74
30+
$57.09
Product Variant Information section