text.skipToContent text.skipToNavigation

Manufacturer Part #

SC628H

Sonalert Series SPL 6-28 Vdc 4500 Hz Panel Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory SC628H - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 78dB
Rated Voltage: 6V to 28V
Frequency: 4.5kHz
Dimension: H  35.54mm x D  42.98mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
6
Multiple Of:
1
Total
$225.48
USD
Quantity
Unit Price
1
$38.05
3
$37.58
10
$37.07
20
$36.78
40+
$36.24
Product Variant Information section