text.skipToContent text.skipToNavigation

Manufacturer Part #

SC628MN

SC628 Series 6 to 28 V 2900 Hz ± 500 Hz Loud Panel Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory SC628MN - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 80dB
Rated Voltage: 6V to 28V
Frequency: 2.9kHz
Dimension: H  33.77mm x D  42.98mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5
Factory Lead Time:
6 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$225.60
USD
Quantity
Unit Price
1
$76.30
3
$75.20
5
$74.70
15
$73.62
25+
$72.67
Product Variant Information section