text.skipToContent text.skipToNavigation

Manufacturer Part #

SC628N

SC Series Ø42.9 x 23.9 mm 80 dB 6 to 28 VDC 2.9 KHz Pannel Mount Piezo Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory SC628N - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 80dB
Rated Voltage: 6V to 28V
Frequency: 2.9kHz
Dimension: H  33.77mm x D  42.98mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
6
Multiple Of:
1
Total
$193.68
USD
Quantity
Unit Price
1
$32.76
4
$32.28
10
$31.97
25
$31.66
40+
$31.20
Product Variant Information section