text.skipToContent text.skipToNavigation

Manufacturer Part #

SC628NR

SC Series Ø42.9 x 23.9 mm 80 dB 6 to 28VDC 2.9 KHz Pannel Mount Piezo Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory SC628NR - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 80dB
Rated Voltage: 6V
Frequency: 2.9kHz
Dimension: H  33.77mm x D  42.98mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
500
Factory Stock:Factory Stock:
13,786
Factory Lead Time:
4 Weeks
Minimum Order:
6
Multiple Of:
1
Total
$176.88
USD
Quantity
Unit Price
1
$29.91
4
$29.48
10
$29.19
25
$28.91
40+
$28.49
Product Variant Information section