text.skipToContent text.skipToNavigation

Manufacturer Part #

SC628PR

SC Series 80 dB 6 to 28 V 2.9 kHz Panel Mount Medium Sound Level Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory SC628PR - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 80dB
Rated Voltage: 6V to 28V
Frequency: 2.9kHz
Dimension: H  35.54mm x D  42.98mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,960
Factory Lead Time:
5 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$232.80
USD
Quantity
Unit Price
1
$47.14
3
$46.56
10
$45.93
20
$45.57
40+
$44.90
Product Variant Information section