text.skipToContent text.skipToNavigation

Manufacturer Part #

SC628R

SC Series 91 dB 28 V 2900 Hz Panel Mount Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Mallory SC628R - Technical Attributes
Attributes Table
Sound Level: 80dB
Rated Voltage: 28V
Frequency: 2900Hz
Dimension: H  35.54mm x D  42.98mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
107
USA:
107
On Order:
0
Factory Stock:Factory Stock:
85,301
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$27.09
USD
Quantity
Unit Price
1
$27.09
4
$26.72
15
$26.36
25
$26.23
50+
$25.80
Product Variant Information section