text.skipToContent text.skipToNavigation

Manufacturer Part #

SC648M

SC series Continuous Medium Tone; 1900Hz; 60-75dB; panel mount; 10-48V Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory SC648M - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 71dB
Rated Voltage: 10V to 48V
Frequency: 2.9kHz
Dimension: H  33.77mm x D  42.98mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
24
Factory Lead Time:
6 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$241.68
USD
Quantity
Unit Price
1
$81.84
3
$80.56
5
$79.97
10
$79.18
20+
$77.94
Product Variant Information section