text.skipToContent text.skipToNavigation

Manufacturer Part #

SC648R

SC Series 2.9 kHz 10 V 5-22 mA 68 dB Panel Mount Buzzer Indicator

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory SC648R - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 68dB
Rated Voltage: 10V to 48V
Frequency: 2.9kHz
Dimension: H  33.77mm x D  42.98mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,846
Factory Lead Time:
4 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$546.20
USD
Quantity
Unit Price
1
$28.07
4
$27.68
15
$27.31
25
$27.17
50+
$26.73
Product Variant Information section