text.skipToContent text.skipToNavigation

Manufacturer Part #

SCE028XD3SU1B

Extra Loud 16-28 V 2900 ± 500 Hz 95 to 105 dB 40mA Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory SCE028XD3SU1B - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 95dB
Rated Voltage: 16V to 28V
Frequency: 2.9kHz
Dimension: H  38.39mm x D  42.85mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$235.76
USD
Quantity
Unit Price
1
$59.75
3
$58.94
5
$58.57
20
$57.56
30+
$56.91
Product Variant Information section