text.skipToContent text.skipToNavigation

Manufacturer Part #

SCH628NLR

SCH Series 6-22 A 2900 Hz 6-28 V Alarm

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory SCH628NLR - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 80dB
Rated Voltage: 6V to 28V
Frequency: 2.9kHz
Dimension: H  33.77mm x D  42.85mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$257.89
USD
Quantity
Unit Price
1
$257.89
2
$254.13
3
$251.96
4
$250.43
5+
$245.61
Product Variant Information section