text.skipToContent text.skipToNavigation

Manufacturer Part #

TE082305-1

8.5 x 4 mm 23.5 KHz 5 V 87 dB SMT Electro-Mechanical Transducer

ECAD Model:
Mfr. Name: DB Unlimited
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
DB Unlimited TE082305-1 - Technical Attributes
Attributes Table
Type: Electromechanic
Sound Level: 87dB
Rated Voltage: 5V
Frequency: 2350Hz
Dimension: H  4mm x L  8.5mm x W  8.5mm
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,310.00
USD
Quantity
Unit Price
1,000+
$2.31
Product Variant Information section