text.skipToContent text.skipToNavigation

Manufacturer Part #

ZA016LDMP1

Audio Indicator Piezo 6VDC 16VDC 40mA 85dBA 2800Hz to 3800Hz Panel Mount Quick

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory ZA016LDMP1 - Technical Attributes
Attributes Table
Type: Electromechanic
Sound Level: 85dB
Rated Voltage: 6V to 16V
Frequency: 3.3kHz
Operating Temp Range: -30°C to +65°C
Moisture Sensitivity Level: 1
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
82
Factory Lead Time:
6 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$173.79
USD
Quantity
Unit Price
1
$58.73
3
$57.93
5
$57.56
20
$56.58
30+
$55.93
Product Variant Information section