text.skipToContent text.skipToNavigation

Manufacturer Part #

CMA-6542TF-K

9.7 mm, Omnidirectional, PCB Mount, 1.5 Vdc, Electret Condenser Microphone

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Same Sky CMA-6542TF-K - Technical Attributes
Attributes Table
Type: Electret Condenser
Output Type: Analog
Frequency Range: 20kHz to 100Hz
Supply Current: 0.5mA
Ratio (S/N): 58dBA
Impedance: 1.5kΩ
Supply Voltage: 1.5V to 10V
Shape: Circular
Termination Style: Solder Pads
Diameter: 9.7mm
Height - Max: 6.7mm
Directional: Omnidirectional
Sensitivity: -42dB
Operating Temp Range: -20°C to +70°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
310
USA:
310
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.00
USD
Quantity
Unit Price
50
$0.42
150
$0.41
400
$0.40
1,000
$0.395
2,500+
$0.375
Product Variant Information section