text.skipToContent text.skipToNavigation

Manufacturer Part #

CMC-4015-25T

4.0 mm, Omnidirectional, PCB Mount, 3.0 Vdc, Electret Condenser Microphone

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Same Sky - CUI Devices CMC-4015-25T - Technical Attributes
Attributes Table
Type: Electret Condenser
Output Type: Analog
Frequency Range: 20kHz to 100Hz
Supply Current: 0.5mA
Ratio (S/N): 62dBA
Impedance: 2.2kΩ
Supply Voltage: 3V to 10V
Shape: Circular
Termination Style: Solder Pads
Diameter: 4mm
Height - Max: 1.7mm
Directional: Omnidirectional
Sensitivity: -25dB
Operating Temp Range: -20°C to +70°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$1,300.00
USD
Quantity
Unit Price
100
$1.34
200
$1.33
300
$1.32
500+
$1.30
Product Variant Information section