text.skipToContent text.skipToNavigation

Manufacturer Part #

CMC-9745-130T

CMC Series 10V 0.5mA 20 kHz -60 dB Omnidirectional Electret Condenser Microphone

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Date Code: 2503
Product Specification Section
Same Sky CMC-9745-130T - Technical Attributes
Attributes Table
Type: Electret Condenser
Output Type: Analog
Frequency Range: 0.1kHz to 20kHz
Supply Current: 500µA
Ratio (S/N): 60dBA
Impedance: 2.2kΩ
Supply Voltage: 2V to 10V
Shape: Circular
Termination Style: Solder Pads
Diameter: 9.7mm
Height - Max: 4.5mm
Directional: Omnidirectional
Sensitivity: -42dB
Operating Temp Range: -20°C to +70°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$191.00
USD
Quantity
Unit Price
100
$1.91
200
$1.89
300
$1.88
500
$1.87
1,000+
$1.84