text.skipToContent text.skipToNavigation

Manufacturer Part #

IM72D128VV01XTMA1

3.6 V 525 µA 15 kHz Omnidirectional Digital, PDM Microphone

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2632
Product Specification Section
Infineon Technologies IM72D128VV01XTMA1 - Technical Attributes
Attributes Table
Type: MEMS (Silicon)
Output Type: Digital / PDM
Frequency Range: 10Hz to 15kHz
Supply Current: 525µA
Ratio (S/N): 71.5dBA
Supply Voltage: 1.62V to 3.6V
Shape: Rectangular
Termination Style: Solder Pads
Directional: Omnidirectional
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$7,200.00
USD
Quantity
Unit Price
5,000+
$1.44
Product Variant Information section