text.skipToContent text.skipToNavigation

Manufacturer Part #

GF0776M

8 Ohm 360 Hz 91 dB 1 W 77 x 77 x 24 mm Magnetic Speaker Enclosure Not Required

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Same Sky GF0776M - Technical Attributes
Attributes Table
Frequency Range: 11kHz to 360Hz
Impedance: 8Ω
Rated Power: 1W
Frequency: 360Hz
Cone Material: Mylar
Sound Pressure Level: 91dB
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$806.00
USD
Quantity
Unit Price
200
$4.03
400+
$3.97
Product Variant Information section