text.skipToContent text.skipToNavigation

Manufacturer Part #

PB-2712PQ

PB Series 1250 Hz 8 Ohm 3 V 0.2 W 13 x 30 mm Speaker

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PB-2712PQ - Technical Attributes
Attributes Table
Frequency: 1250Hz
Rated Voltage: 3V
Sound Pressure Level: 85dB
Features & Applications

The PB-2712PQ is a 0.2 Watt 30 mm PCB round speaker. It's operating teperature ranging between -20°C to 70°C.

Specifications:

  • Oscillation Frequency (Hz) : 1250 ± 200
  • Operating Voltage (Vp-p) : 2.0 ~ 5.0
  • Rated Voltage (Vp-p) : 3.0
  • Input Watt Max (W) : 0.2
  • Sound Pressure Level Min. (dB) 85 at 10cm at Rated Voltage
  • Coil Resistance ( ) : 8.0 ± 2
  • Operating Temperature (°C) : -20 ~ +70
  • Storage Temperature (°C) : -40 ~ +80
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,988
Factory Lead Time:
42 Weeks
Minimum Order:
160
Multiple Of:
160
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$928.00
USD
Quantity
Unit Price
4
$5.95
15
$5.89
40
$5.84
100
$5.80
250+
$5.73
Product Variant Information section