text.skipToContent text.skipToNavigation

Manufacturer Part #

PSR15N08AK

PSR Series Ø15 mm 750 Hz to 20 kHz 89 dB 8 Ω PET Core Magnetic Speaker

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PSR15N08AK - Technical Attributes
Attributes Table
Frequency: 750Hz
Cone Material: PET
Sound Pressure Level: 89dB
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$155.50
USD
Quantity
Unit Price
10
$3.15
25
$3.11
75
$3.06
150
$3.03
400+
$2.95
Product Variant Information section