text.skipToContent text.skipToNavigation

Manufacturer Part #

SBS300PC

Ø44.5 x 15 mm 3 VAC 100 dB 325 Hz PC Pin Medical Speaker

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory SBS300PC - Technical Attributes
Attributes Table
Frequency: 325Hz
Rated Voltage: 2.8V
Sound Pressure Level: 95dB
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.24
USD
Quantity
Unit Price
2
$17.12
5
$16.98
20
$16.76
40
$16.66
100+
$16.41
Product Variant Information section