Manufacturer Part #
SP500408-2
450 - 4,000 Hz 8 Ohm 0.5 W Flush Mount Paper Cone Dynamic Speaker
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | DB Unlimited | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Box Mounting Method:Flush Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
DB Unlimited SP500408-2 - Technical Attributes
Attributes Table
| Frequency: | 450Hz |
| Cone Material: | Paper |
| Sound Pressure Level: | 93dB |
| Mounting Method: | Flush Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
250
$1.50
500
$1.49
750
$1.48
1,000
$1.47
1,250+
$1.46
Product Variant Information section
Available Packaging
Package Qty:
250 per Box
Mounting Method:
Flush Mount