text.skipToContent text.skipToNavigation

Manufacturer Part #

S160RS-M-1W

Ø40 x 4.9 mm 5 kHz Rare Earth Mylar Metal Micro-Miniature Round Speaker

Mfr. Name: International Components Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2015
Product Specification Section
Technical Attributes
Attributes Table
Frequency: 5kHz
Cone Material: Mylar
Sound Pressure Level: 84dB
Pricing Section
Stock:
1,850
Minimum Order:
1
Multiple Of:
1
900
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.54
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$2.54
30
$2.25
100
$2.16
200
$2.11
500+
$2.04
Product Variant Information section