text.skipToContent text.skipToNavigation

Manufacturer Part #

102FH1K

1 kOhm ±10% 3419 K 300°C Axial Glass Body NTC Thermistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 102FH1K - Technical Attributes
Attributes Table
Type: NTC
Resistance: 1kΩ
Tolerance (%): ±10%
B-constant: 3419K
Temperature Range: 300°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$490.00
USD
Quantity
Unit Price
1,000
$0.49
2,000
$0.48
4,000+
$0.475
Product Variant Information section