text.skipToContent text.skipToNavigation

Manufacturer Part #

103JG1J

10 kOhm ±5% 3892 K 300°C Axial Glass Body NTC Thermistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 103JG1J - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±1%
B-constant: 3892K
Temperature Range: -55°C to +300°C
No of Terminals: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.00
USD
Quantity
Unit Price
500
$0.29
1,000
$0.285
2,000
$0.28
7,500+
$0.27
Product Variant Information section