text.skipToContent text.skipToNavigation

Manufacturer Part #

AL03006-29.1K-97-G1

AL03006 Series 50 kOhm 3952 K ±10 % Through Hole NTC Thermistors - DO-35

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Advanced Sensors AL03006-29.1K-97-G1 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 50kΩ
Tolerance (%): ±10%
B-constant: 3952K
Temperature Range: -50°C to +204°C
No of Terminals: 2
Dimension: H  1.9mm x L  62.33mm x W  1.9mm
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,180.00
USD
Quantity
Unit Price
1,000+
$1.18
Product Variant Information section