text.skipToContent text.skipToNavigation

Manufacturer Part #

B57236S250M

B57236S Series 25 Ohm 20% 3065K Radial Inrush Current Limiting NTC Thermistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B57236S250M - Technical Attributes
Attributes Table
Type: NTC
Resistance: 25Ω
Tolerance (%): ±20%
B-constant: 3065K
Power Dissipation: 2100W
No of Terminals: 2
Dimension: H  16mm x D  11.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,800.00
USD
Quantity
Unit Price
1,000
$0.615
2,000
$0.61
3,000+
$0.60
Product Variant Information section