text.skipToContent text.skipToNavigation

Manufacturer Part #

B57351V5103J60

B573**V5 Series 10 kOhm ±5 % 4000K Max Surface Mount NTC Thermistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B57351V5103J60 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10MΩ
Tolerance (%): ±5%
B-constant: 3940K
Temperature Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$548.00
USD
Quantity
Unit Price
4,000
$0.137
8,000
$0.135
12,000+
$0.133
Product Variant Information section