text.skipToContent text.skipToNavigation

Manufacturer Part #

B57355V5104F360

Ntc Thermistor 0603 100K F60 B-4282

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B57355V5104F360 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 100kΩ
Tolerance (%): ±1%
B-constant: 4282K
B Value Tolerance: ±1%
Temperature Range: -40°C to +150°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
148,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$528.00
USD
Quantity
Unit Price
4,000
$0.132
8,000
$0.13
12,000+
$0.129
Product Variant Information section