text.skipToContent text.skipToNavigation

Manufacturer Part #

B57421V2102H62

B574 Series 1 kOhm 3980 K ±3 % 0805 Surface Mount NTC Thermistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B57421V2102H62 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 1kΩ
Tolerance (%): ±3%
B-constant: 3980K
B Value Tolerance: ±3%
Temperature Range: -55°C to +125°C
Power Dissipation: 210mW
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Dimension: H  1.3mm x L  2mm x W  1.25mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$855.00
USD
Quantity
Unit Price
3,000+
$0.285
Product Variant Information section