text.skipToContent text.skipToNavigation

Manufacturer Part #

B57621C5102K62

B57621C5 Series 1206 1 kOhm ±10% 3440 K Surface Mount NTC Thermistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B57621C5102K62 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 1kΩ
Tolerance (%): ±10%
Power Dissipation: 300mW
Case Size: 1206 (3216 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Unit Price
2,000
$0.30
4,000+
$0.295
Product Variant Information section