text.skipToContent text.skipToNavigation

Manufacturer Part #

B59100M1155A70

B59100 Series 100 Ohm PTC Thermistor as Limit Temperature Sensors

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B59100M1155A70 - Technical Attributes
Attributes Table
Type: PTC
Resistance: 100Ω
Temperature Range: 0°C to 40°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
400
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,340.00
USD
Quantity
Unit Price
200
$3.38
400
$3.35
600+
$3.31
Product Variant Information section