text.skipToContent text.skipToNavigation

Manufacturer Part #

B59217J130A20

Thermistor Inrush Current Limiter PTC 56Ohm 25% 620VDC/440VAC 2-Pin Box - Boxed

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
TDK EPCOS B59217J130A20 - Technical Attributes
Attributes Table
Type: PTC
Resistance: 56Ω
Tolerance (%): ±25%
Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: H  22.2mm x L  18mm x W  14mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,625.00
USD
Quantity
Unit Price
500+
$3.25
Product Variant Information section