Manufacturer Part #
B59721A110A62
B59721 Series 0805 6 mW 680 Ohm 110°C Surface Mount Limit Temperature Sensor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B59721A110A62 - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 680Ω |
| Tolerance (%): | ±50% |
| Case Size: | 0805 (2012 Metric) |
| No of Terminals: | 2 |
| Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel