text.skipToContent text.skipToNavigation

Manufacturer Part #

B59883C120A70

B59883 Series 120 Ohm 35 mA ±25 % PTC Thermistor for Overcurrent Protection

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
TDK EPCOS B59883C120A70 - Technical Attributes
Attributes Table
Type: PTC
Resistance: 12Ω
Rated Current: 35mA
Tolerance (%): ±25%
Temperature Range: -40°C to +125°C
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$347.50
USD
Quantity
Unit Price
500
$0.695
1,000
$0.685
1,500
$0.68
2,000
$0.675
2,500+
$0.66
Product Variant Information section