text.skipToContent text.skipToNavigation

Manufacturer Part #

B59890C160A70

B59890 Series 150 Ohm 35 mA ±25% PTC Thermistor for Overcurrent Protection

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B59890C160A70 - Technical Attributes
Attributes Table
Type: PTC
Resistance: 150Ω
Rated Current: 35mA
Tolerance (%): ±25%
Temperature Range: -40°C to +125°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$480.00
USD
Quantity
Unit Price
500
$0.485
1,000
$0.48
1,500
$0.475
2,500+
$0.465
Product Variant Information section