Manufacturer Part #
C100F103J
C100 Series 10 kOhm ±5 % Through Hole NTC Thermistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Advanced Sensors | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
Amphenol Advanced Sensors C100F103J - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Advanced Sensors C100F103J - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 10kΩ |
| Tolerance (%): | ±5% |
| Temperature Range: | -80°C to +150°C |
| Power Dissipation: | 75mW |
| No of Terminals: | 2 |
| Dimension: | H 38.1mm x L 2.4mm x W 2.4mm |
Pricing Section
Global Stock:
1,250
USA:
1,250
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10
$2.27
30
$2.24
75
$2.21
200
$2.18
400+
$2.13
Product Variant Information section
Available Packaging
Package Qty:
1 per Box