text.skipToContent text.skipToNavigation

Manufacturer Part #

CL-160

CL Series 5 Ohm ± 25 % 2.8 A Radial Uninsulated Leads Thermistor Disc

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Amphenol Advanced Sensors CL-160 - Technical Attributes
Attributes Table
Type: NTC
Resistance:
Rated Current: 2.8A
Tolerance (%): ±25%
Temperature Range: -50°C to +175°C
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

The CL-160 is a part of CL series NTC disc thermistor with uninsulated lead-wires.

Features:

  • Low cost solid state device for inrush current suppression
  • Excellent mechanical strength
  • Wide operating temperature range: -50°C to 175°C
  • Suitable for PCB mounting
  • Available as a standard with kinked leads and on tape and reel to EIA RS-468A for automatic insertion
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$24.38
USD
Quantity
Unit Price
25
$0.975
75
$0.955
200
$0.93
400
$0.915
1,250+
$0.875
Product Variant Information section