text.skipToContent text.skipToNavigation

Manufacturer Part #

ERT-J0EA330J

THERMISTOR NTC 33 OHM 5% 0402

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Panasonic Industry ERT-J0EA330J - Technical Attributes
Attributes Table
Type: NTC
Resistance: 33Ω
Tolerance (%): ±5%
B-constant: 2750K
B Value Tolerance: ±3%
Temperature Range: -40°C to +125°C
Power Dissipation: 66mW
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$342.00
USD
Quantity
Unit Price
10,000
$0.0342
20,000
$0.0336
30,000
$0.0333
40,000
$0.0331
50,000+
$0.0324
Product Variant Information section