text.skipToContent text.skipToNavigation

Manufacturer Part #

ERT-J0EV104FM

NTC Thermistors 0402 R25 100Kohms 1% B(25/50) 4700K+/-1%

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ERT-J0EV104FM - Technical Attributes
Attributes Table
Type: NTC
Resistance: 100kΩ
Tolerance (%): ±1%
B Value Tolerance: ±1%
Temperature Range: -40°C to +150°C
Power Dissipation: 66mW
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$794.00
USD
Quantity
Unit Price
10,000+
$0.0794