text.skipToContent text.skipToNavigation

Manufacturer Part #

ERT-J1VT102H

ERT-J Series 1 KOhm 4450 K ± 3 % 0603 Surface Mount Multilayer NTC Thermistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERT-J1VT102H - Technical Attributes
Attributes Table
Type: NTC
Resistance: 1kΩ
Tolerance (%): ±3%
B Value Tolerance: ±2%
Temperature Range: -40°C to +125°C
Power Dissipation: 100mW
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
252,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$246.80
USD
Quantity
Unit Price
4,000
$0.0617
8,000
$0.0606
12,000
$0.06
16,000
$0.0596
20,000+
$0.0582
Product Variant Information section