text.skipToContent text.skipToNavigation

Manufacturer Part #

N10SP2R5M

BULKNTC Thermistors NTC,10mm, 2.5ohm 5A, +/-20% box

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO N10SP2R5M - Technical Attributes
Attributes Table
Type: NTC
Resistance: 2.5Ω
Rated Current: 5A
Tolerance (%): ±20%
Temperature Range: -40°C to +170°C
Power Dissipation: 2.5W
No of Terminals: 2
Dimension: H  16mm x W  6mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$436.50
USD
Quantity
Unit Price
5,000
$0.0873
10,000
$0.0859
15,000
$0.085
20,000
$0.0845
25,000+
$0.0826
Product Variant Information section