text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP03WL224J05RL

NCP Series 220 kΩ 4557 K ±5% 0201 Chip NTC Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata NCP03WL224J05RL - Technical Attributes
Attributes Table
Type: NTC
Resistance: 220kΩ
Tolerance (%): ±5%
Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$760.50
USD
Quantity
Unit Price
15,000
$0.0507
30,000+
$0.0494
Product Variant Information section