text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP15WF104J03RC

NCP15 Series 0402 100 kΩ ±5% 4250K 0.1 W Surface Mount NTC Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata NCP15WF104J03RC - Technical Attributes
Attributes Table
Type: NTC
Resistance: 100kΩ
Rated Current: 0.1mA
Tolerance (%): ±5%
B-constant: 4250K
Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$418.00
USD
Quantity
Unit Price
10,000
$0.0418
20,000
$0.0411
30,000
$0.0407
40,000+
$0.0402