text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP15WM224J03RC

NCP15 Series 220 kΩ 4500 K ± 5 % 0402 Surface Mount NTC Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata NCP15WM224J03RC - Technical Attributes
Attributes Table
Type: NTC
Resistance: 220kΩ
Rated Current: 0.06mA
Tolerance (%): ±5%
B-constant: 4500K
Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$502.00
USD
Quantity
Unit Price
10,000
$0.0502
20,000
$0.0494
30,000+
$0.0485
Product Variant Information section