text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP15XW153J03RC

Thermistor NTC 15K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3987K T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata NCP15XW153J03RC - Technical Attributes
Attributes Table
Type: NTC
Resistance: 15kΩ
Tolerance (%): ±5%
B-constant: 3950K
B Value Tolerance: ±3%
Temperature Range: -40°C to +125°C
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$424.00
USD
Quantity
Unit Price
10,000
$0.0424
20,000
$0.0417
30,000
$0.0413
40,000+
$0.0408