text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP18WM474E03RB

NCP18 Series 0603 470 kOhm ±3 % 100 mW 4500 K Surface Mount NTC Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata NCP18WM474E03RB - Technical Attributes
Attributes Table
Type: NTC
Resistance: 470kΩ
Tolerance (%): ±3%
B-constant: 4500K
B Value Tolerance: ±3%
Temperature Range: -40°C to +125°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$326.00
USD
Quantity
Unit Price
4,000
$0.0815
8,000
$0.0801
12,000
$0.0793
16,000
$0.0788
20,000+
$0.077
Product Variant Information section