text.skipToContent text.skipToNavigation
Product Specification Section
Murata NCP18XH103F03RB - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Rated Current: 0.31mA
Tolerance (%): ±1%
B-constant: 3434K
B Value Tolerance: ±1%
Temperature Range: -40°C to +125°C
Power Dissipation: 100mW
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Dimension: L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
244,000
USA:
244,000
480,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$313.60
USD
Quantity
Unit Price
4,000
$0.0784
8,000
$0.0771
12,000
$0.0763
16,000
$0.0758
20,000+
$0.0741