Manufacturer Part #
NCP21XV103J03RA
NCP21 Series 10 KΩ 3934 K ± 5 % 0805 Surface Mount NTC Thermistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2548 | ||||||||||
Product Specification Section
Murata NCP21XV103J03RA - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 10kΩ |
| Rated Current: | 0.44mA |
| Tolerance (%): | ±5% |
| B-constant: | 3934K |
| Temperature Range: | -40°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
32,000
USA:
32,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.062
8,000
$0.0609
12,000
$0.0603
16,000
$0.0599
20,000+
$0.0585
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount