text.skipToContent text.skipToNavigation

Manufacturer Part #

NCU15WF104F60RC

NTC thermistor 0402 Chip 100K 1%, RL

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata NCU15WF104F60RC - Technical Attributes
Attributes Table
Type: NTC
Resistance: 100kΩ
Rated Current: 0.1mA
Tolerance (%): ±1%
B-constant: 4250K
Temperature Range: -40°C to +125°C
Power Dissipation: 100mW
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$317.00
USD
Quantity
Unit Price
10,000
$0.0317
20,000
$0.0312
30,000
$0.0309
40,000
$0.0307
50,000+
$0.03